+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

MCST4850DS

Relay: solid state; Ucntrl: 8÷32VDC; 50A; 300÷530VAC; MCS; 1-phase


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
MCST4850DS
TME Symbol:
MCST4850DS

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
8...32V DC
Max. operating current
50A
Switched voltage
300...530V AC
Manufacturer series
MCS
Relay variant
1-phase
Mounting
on panel
Body dimensions
45.7x58.4x19.8mm
IP rating
IP00
Indication
LED
Kind of input 3
digital
Kind of input 4
4...20 mA
Starting/stopping time
100ms...1s/100ms...1s
Operating temperature
-20...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight86.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
MCST4850DS
0 in TME stock
No. of pieces (Multiplicity: 95)
Minimum order quantity: 95.
Multiplicity: 95.
Product for special order