+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer: EXTECH
Manufacturer | EXTECH | |
Type of meter | insulation resistance | |
Kind of display used | LCD | |
Display parameters | (2000) | |
Measurement | AC voltage, insulation resistance | |
Illumination | yes | |
Insulation resistance measuring ranges | 0...5.5GΩ | |
AC voltage measuring range | 30...600V | |
Test voltage | 250V/500V/1kV | |
Body dimensions | 150x100x71mm | |
Weight without batteries | 700g | |
Trade name | insulation resistance test |