+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer: KEYSIGHT
Manufacturer | KEYSIGHT | |
Type of oscilloscope | mixed signal | |
Number of channels | 4 | |
Band | 700MHz | |
Sampling | 5Gsps | |
Memory record length | 4Mpts | |
Kind of display used | LCD TFT 12,1" | |
Trigger modes | automatic, normal, single, triggered | |
Trigger | falling-edge, fall time, impulse width, Infinii Scan Zone, interval, risetime, rising-edge, runt, video signal, with delay | |
Trigger source | CH1, CH2, CH3, CH4, digital channel (D0...D15), external signal, line, supply voltage source | |
Time base | 500p...50s/div | |
Max. input voltage | 190V | |
Vertical resolution | 8bit | |
Input coupling | AC, DC | |
Trigger coupling | AC, DC, highpass, lowpass, noise | |
Interface | USB | |
Information | Products are intended for professional and industrial use only, and are not suitable for consumer or household use. | |
Manufacturer series | InfiniiVision 4000 X-SERIES MSO | |
Rise time | ≤450ps | |
Input impedance | 1MΩ/16pF | |
Input sensitivity | 1mV/div...5V/div | |
Body dimensions | 454x275x156mm | |
Touchpad | yes |