+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

P221-IP68

Enclosure: multipurpose; X: 90mm; Y: 115mm; Z: 80mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
P221-IP68
TME Symbol:
P221-IP68

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
90mm
Dimension Y
115mm
Dimension Z
80mm
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP68
Closing system
screwed
Gross weight210 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
P221-IP68
0 in TME stock
Net price for quantities from 1 pcs - 8.59 EURGross price for quantities from 1 pcs - 8.59 EUR
Net price for quantities from 10 pcs - 7.73 EURGross price for quantities from 10 pcs - 7.73 EUR
Net price for quantities from 50 pcs - 7.09 EURGross price for quantities from 50 pcs - 7.09 EUR
Net price for quantities from 100 pcs - 6.45 EURGross price for quantities from 100 pcs - 6.45 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.