+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

PH90

Meter: pH; LCD; 0÷14pH; 0÷90°C; Accur: ±1°C; IP57


Manufacturer: EXTECH

Manufacturer part number:
PH90
TME Symbol:
PH90

Specification

Manufacturer
EXTECH
Type of meter
pH
Kind of display used
LCD
Measuring range
0...14pH
Measurement accuracy
±0,02pH
Measuring resolution
0,01 pH
Temperature measuring range
0...90°C
Temperature measurement accuracy
±1°C
Temperature measurement resolution
0.1°C
IP rating
IP57
Body dimensions
170x36x36mm
Weight with battery
85g
Power supply
  • battery CR2032 3V x2
Measuring instrument features
  • 3-point pH buffers calibration (4, 7, 10)
  • automatic power-off
  • automatic temperature compensation
  • HOLD function
  • low battery indicator
  • MIN/MAX function
  • pH electrode calibration
  • simulataneously measures pH and temperature
Standard equipment
  • electrodes cover
  • pH electrode
Battery/ rechargeable battery
  • battery CR2032 3V x2
Gross weight191.6 g

WATCH VIDEO

See other products in this category: pH Meters and Testers EXTECH
*
PH90
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.