+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

AC1150

Transformer: current; AC; Iin: 150A; 100Ω; 2250mVA; C: 45.72mm; PCB

Manufacturer: TALEMA

Manufacturer part number:
AC1150
TME Symbol:
PPAC1150

Specification

Manufacturer
TALEMA
Type of Transformer
current
Manufacturer series
AC
Input current
150A
Recommended load
100Ω
Power
2250mVA
C dimension
45.72mm
D dimension
12.7mm
H dimension
55.6mm
ID dimension
23.8mm
L dimension
55.6mm
W dimension
20.6mm
Mounting
PCB
Gear
1000:1
Kind of core
solid
Dimensions
Schematic diagram
Gross weight185.767 g
Certificates
See other products in this category: Current Transformers TALEMA,
See other products from this series.:
*
AC1150
0 in TME stock
No. of pieces (Multiplicity: 108)
Minimum order quantity: 108.
Multiplicity: 108.
Product for special order