+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

RF-E30A4-IRT-FS

IR transmitter; 830÷850nm; transparent; P opt: 280÷450mW; 45°


Manufacturer: REFOND

Manufacturer part number:
RF-E30A4-IRT-FS
TME Symbol:
RF-E30A4-IRT-FS

Specification

Manufacturer
REFOND
Type of diode
IR transmitter
Wavelength
830...850nm
LED lens
transparent
Radiant power
280...450mW
Viewing angle
45°
Operating voltage
1.4...1.6V DC
Mounting
SMD
Dimensions
3x3x2.45mm
LED current
500mA
Maximum power
0.9W
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR LEDs REFOND,
*
RF-E30A4-IRT-FS
0 in TME stock
No. of pieces (Multiplicity: 24 000)
Minimum order quantity: 24 000.
Multiplicity: 24 000.
Product for special order