+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

RH550

Data logger; temperature,humidity; Display: LCD TFT 7"; ±0.5°C


Manufacturer: EXTECH

Manufacturer part number:
RH550
TME Symbol:
RH550

Specification

Manufacturer
EXTECH
Type of meter
data logger
Measurement
humidity, temperature
Kind of display used
LCD TFT 7"
Temperature measurement accuracy
±0.5°C
Humidity measuring accuracy
±2.5%
Humidity measuring range
10...95% RH
Temperature measuring range
-10...40°C
Body dimensions
198x118x25.7mm
Temperature measurement resolution
0.1°C
Display resolution
1024x600
Humidity measuring resolution
0.1% RH
Program memory
16GB
Related items
RH550-C, RH550-P
Touchpad
yes
Power supply
  • rechargeable battery Li-Po x1
Gross weight365 g

WATCH VIDEO

See other products in this category: Temperature and Humidity Loggers EXTECH
*
RH550
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
This product is not available for sale in your country.