+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer | RAYSTAR OPTRONICS | |
Type of display | LCD | |
Kind of display | alphanumeric | |
Display technology | COG, FSTN Negative | |
Number of characters (columns x lines) | 16x2 | |
Dimensions | 72.1x29.6x9.4mm | |
Window dimensions (H x W) | 61x15.1mm | |
Illumination | LED | |
Backlight colour | white | |
Kind of controller | ST7032 | |
Character width | 2.95mm | |
Digit height | 5.55mm | |
Number of pins | 20 | |
Connector pinout layout | 1x20 | |
Tape pitch | 1mm | |
Supported character set | English, Europe, Japanese |