+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer: EXTECH
Manufacturer | EXTECH | |
Type of meter | data logger | |
Measurement | humidity, temperature | |
Kind of display used | LCD | |
Temperature measurement accuracy | ±0.8°C | |
Humidity measuring accuracy | ±4% | |
Humidity measuring range | 10...95% RH | |
Temperature measuring range | 0...50°C | |
Body dimensions | 132x80x32mm | |
Interface | RS232 | |
Temperature measurement resolution | 0.1°C | |
Humidity measuring resolution | 0.1% RH | |
Weight with battery | 282g | |
Connectors for the country | Europe, Great Britain | |
Display height 1 | 60mm | |
Sampling rate | 5s, 10s, 30s, 60s, 120s, 300s, 600s |