+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer | OMRON Electronic Components | |
Type of switch | microswitch SNAP ACTION | |
AC contacts rating @R | 5A / 125V AC | |
Switches features | with lever | |
Contacts configuration | SPDT | |
Max. contact resistance: | 30mΩ | |
Switching method | ON-(ON) | |
Number of positions | 2 | |
Manufacturer series | SS | |
Stable positions number | 1 | |
IP rating | IP40 | |
Leads | for soldering | |
Body dimensions | 19.8x6.4x10.2mm | |
Mechanical durability | 30000000 cycles | |
Operating temperature | -25...85°C | |
Operating Force | 1.47N | |
Lever length | 37.8mm | |
Electrical life | 200000 cycles | |
Min. insulation resistance | 0.1GΩ | |
Terminal pitch | 7.3mm |