+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

T115FAULCSAFJ

Switch: toggle; Pos: 2; SPDT; ON-(ON); 15A/250VAC; 15A/30VDC

Manufacturer: PANASONIC

Manufacturer part number:
T115FAULCSAFJ

Alternative designations: WD11039F

TME Symbol:
T115FAULCSAFJ

Specification

Manufacturer
PANASONIC
Type of switch
toggle
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
Switching method
ON-(ON)
AC contacts rating @R
15A / 250V AC
DC contacts rating @R
15A / 30V DC
Leads
connectors
Operating temperature
-25...85°C
Kind of toggle
round
Body dimensions
29x15.8x47.2mm
Electrical life
30000 cycles
Mechanical durability
50000 cycles
Contact material
silver alloy
Gross weight27.23 g
Certificates
See other products in this category: Toggle Switches PANASONIC,
*
T115FAULCSAFJ
0 in TME stock
Net price for quantities from 200 pcs - 11.79 USDGross price for quantities from 200 pcs - 11.79 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerCardboard = 20 pcs