+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer: PANASONIC
Alternative designations: WD11239F
Manufacturer | PANASONIC | |
Type of switch | toggle | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPDT | |
Switching method | ON-(ON) | |
AC contacts rating @R | 15A / 250V AC | |
DC contacts rating @R | 15A / 30V DC | |
Leads | screw | |
Operating temperature | -25...85°C | |
Kind of toggle | round | |
Body dimensions | 29x15.8x47.2mm | |
Electrical life | 30000 cycles | |
Mechanical durability | 50000 cycles | |
Contact material | silver alloy |