+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer | AUTONICS | |
Type of automation module | regulator | |
Kind of temperature sensor | Cu50, Cu100, JPt100, Ni120, Pt50, Pt100, thermocouple B, thermocouple C, thermocouple E, thermocouple G, thermocouple J, thermocouple K, thermocouple L, thermocouple N, thermocouple PLII, thermocouple R, thermocouple S, thermocouple T, thermocouple U | |
Controlled parameter | temperature | |
Controlled parameter range | -1999...9999 | |
Kind of output 1 | SPST-NO | |
Kind of output 3 | alarm, RS485 Modbus RTU | |
Kind of input 1 | 0...5V, 0...10V, 0...20mA, 0...100mV, 4...20mA, universal | |
Regulation for output 1 | ON-OFF, P, PD, PI, PID | |
Mounting | on panel | |
Manufacturer series | TK4M | |
Output 1 electrical parameters | 30V DC / 3A, 250V AC / 3A | |
Output 3 electrical parameters | 250V AC / 3A | |
The programming method | foil keypad | |
Mounting hole dimensions | 68x68mm | |
IP rating | IP65 | |
Kind of display used | LED x2 | |
Display height 1 | 20mm | |
Display 2 height | 15mm | |
Body dimensions | 72x72x70.5mm | |
Operating temperature | -10...50°C |