+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer | E-SWITCH | |
Type of switch | microswitch TACT | |
Contacts configuration | SPST-NO x2 | |
Number of positions | 2 | |
Stable positions number | 1 | |
DC contacts rating @R | 50mA / 12V DC | |
Mounting | THT | |
Illumination | none | |
Operating Force | 0.98N | |
Body material | polyester | |
Body dimensions | 6x6x3.6mm | |
Button height | 7mm | |
Switching method | OFF-(ON) | |
Terminal pitch | 4.5mm | |
Manufacturer series | TL1105 | |
Operating temperature | -20...70°C | |
Button shape | round | |
Button shape | round | |
Actuator colour | black | |
Key button colour | black | |
Key stroke | 0.25mm | |
Leads | for PCB | |
Max. contact resistance: | 100mΩ | |
Min. insulation resistance | 0.1GΩ | |
Contact plating | silver plated | |
Mechanical durability | 100000 cycles | |
Body colour | black |