+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

WIZ120SR

Module: Ethernet; 3.3VDC; UART x2; 2mm; pin header; PIN: 14


Manufacturer: WIZNET

Manufacturer part number:
WIZ120SR
TME Symbol:
WIZ120SR

Specification

Manufacturer
WIZNET
Type of communications module
Ethernet
Communictions protocol
ARP, DHCP, DNS, ICMP, IGMP, IPv4, MAC, PPPoE, TCP, UDP
Interface
UART x2
Contacts pitch
2mm
Connection
pin header
Number of pins
14
Operating temperature
0...70°C
Supply voltage
  • 3.3V DC
Associated circuits
  • ARM Cortex M3
  • W5100
Gross weight8.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ethernet modules WIZNET,
*
WIZ120SR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 504.
Multiplicity: 1.
Product for special order
Packaging method by the manufacturerTray = 18 pcsCardboard = 36 pcs