+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

WIZ145SR

Module: Ethernet; 3.3VDC; UART x4; 2.54mm


Manufacturer: WIZNET

Manufacturer part number:
WIZ145SR
TME Symbol:
WIZ145SR

Specification

Manufacturer
WIZNET
Type of communications module
Ethernet
Communictions protocol
ARP, DHCP, DNS, ICMP, IGMP, IPv4, MAC, TCP, UDP
Interface
UART x4
Contacts pitch
2.54mm
Connection
pin header, RJ45 magnetically shielded
Operating temperature
0...70°C
Supply voltage
  • 3.3V DC
Associated circuits
  • ARM Cortex M3
  • W5300
Gross weight21.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ethernet modules WIZNET,
*
WIZ145SR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 40.
Multiplicity: 1.
Product for special order
Packaging method by the manufacturer:Cardboard = 10 pcs