+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

XDM1041

Benchtop multimeter; LCD TFT 3,5"; 480x320; True RMS AC


Manufacturer: OWON

Manufacturer part number:
XDM1041
TME Symbol:
XDM1041

Specification

Manufacturer
OWON
Type of meter
benchtop multimeter
Kind of display used
LCD TFT 3,5"
Display resolution
480x320
True effective value measurement
True RMS AC
DC voltage measuring range
50mV/500mV/5V/50V/500V/1kV
DC voltage measuring accuracy
±(0.1% + 10% range)
AC voltage measuring range
500mV...750V
AC voltage measuring accuracy
±(0.05% + 5 digit) @500mV, ±(0.05% + 5 digit) @5V, ±(0.05% + 5 digit) @50V, ±(0.1% + 5 digit) @500V, ±(0.1% + 10 digit) @50mV, ±(0.1% + 10 digit) @1kV
DC current measuring range
0.5mA/5mA/50mA/500mA/5A/10A
DC current measuring accuracy
±(0.15% + 10 digit) @5mA, ±(0.15% + 10 digit) @500mA, ±(0.15% + 20 digit) @500µA, ±(0.15% + 20 digit) @50mA, ±(0.5% + 10 digit) @5A, ±(0.5% + 10 digit) @10A
AC current measuring range
500µA...500mA/5...10A
AC current measuring accuracy
±(1% + 30% range)
Resistance measuring range
500Ω/5kΩ/50kΩ/500kΩ/5MΩ/50MΩ
Capacitance measuring range
50nF...500µF/5...50mF
Capacitance measuring accuracy
±(2.5%+10 range) @ 50nF...500µF, ±(5%+10 range) @ 5mF...50mF
Frequency measuring range
10...60MHz
Frequency measuring accuracy
±(0.2% + 10% range)
Diode test
3V
Measurement
AC current, AC voltage, capacitance, continuity, DC current, DC voltage, frequency, resistance
Interface
USB device
Continuity test
<1kΩ
Conform to the norm
CAT I 1000V CAT II 600V
Dimensions (W x H x D)
235x88x65mm
Resistance measuring accuracy
  • ±(0.15%+5% range)@(5kΩ)
  • ±(0.15%+5% range)@(50kΩ)
  • ±(0.15%+5% range)@(500kΩ)
  • ±(0.15%+10% range)@(500Ω)
  • ±(0.3%+5% range)@(5MΩ)
  • ±(1%+10% range)@(50MΩ)
Supply voltage
  • 90...240V AC
Measuring instrument features
  • HOLD function
  • MIN/MAX function
  • operates with thermocouple types: K
  • operates with thermocouple types: PT100
Standard equipment
  • crocodile clips
  • fuse
  • mains cable
  • test leads
  • USB cable
  • user's manual
Gross weight908.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Benchtop digital multimeters OWON
*
XDM1041
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.