+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSOX3014G

Oscilloscope: digital; DSO; Ch: 4; 100MHz; 5Gsps; 4Mpts; LCD 8,5"


Manufacturer: KEYSIGHT

Manufacturer part number:
DSOX3014G
TME Symbol:
DSOX3014G

Specification

Manufacturer
KEYSIGHT
Type of oscilloscope
digital
Kind of oscilloscope
DSO
Number of channels
4
Band
100MHz
Sampling
5Gsps
Memory record length
4Mpts
Kind of display used
LCD 8,5"
Trigger modes
automatic, normal, single
Trigger
falling-edge, impulse width, risetime, rising-edge, runt, video signal
Trigger source
CH1, CH2, external signal, supply voltage source
Time base
5n...50s/div
Max. input voltage
190V
Vertical resolution
8bit
Input coupling
AC, DC
Trigger coupling
AC, DC, highpass, lowpass
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Manufacturer series
InfiniiVision 3000G X-SERIES
Rise time
≤3.5ns
Input impedance
1MΩ/14pF
Input sensitivity
1mV/div...5V/div
Additional functions
arbitrary waveform generator
Operating temperature
5...50°C
Body dimensions
381x204x142mm
Related items
D3000AERB, D3000AUTB, D3000BDLB, D3000PWRB, D3000USBB, DP0010A, DP0012A, N2750A, N2870A
Display resolution
800x480
Touchpad
yes
Interface
  • I2C
  • I2S
  • NFC
  • RS232
  • RS422
  • RS485
  • SPI
  • USB
Measuring instrument features
  • automatic measurement of many parameters
  • mathematical functions: addition, subtraction, multiplication and FFT
  • Y-T, X-Y, ROLL operation mode
Standard equipment
  • calibration certificate
  • CD with documentation
  • mains cable
  • oscilloscope probe x4
Supply voltage
  • 100...240V AC
Gross weight6 kg

WATCH VIDEO

See other products in this category: Digital Oscilloscopes KEYSIGHT
*
DSOX3014G
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.