+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DT028BTFT

Display: TFT; 2.8"; 240x320; Illumin: LED; Dim: 50x69.2x2.7mm


Manufacturer: DISPLAYTECH

Manufacturer part number:
DT028BTFT
TME Symbol:
DT028BTFT

Specification

Manufacturer
DISPLAYTECH
Type of display
TFT
Kind of display
graphical
Screen size
2.8"
Display resolution
240x320
Illumination
LED
Contrast
500:1
Window dimensions (H x W)
43.2x57.6mm
Dimensions
50x69.2x2.7mm
Interface
RGB
Luminosity
200...280cd/m2
Connector pinout layout
1x45
Number of pins
45
Tape pitch
0.5mm
Kind of controller
ILI9341
Touchpad
none
Supply voltage
  • 2.6...3.3V DC
Gross weight12.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays DISPLAYTECH,
*
DT028BTFT
0 in TME stock
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Product for special order
Packaging method by the manufacturerTray = 12 pcs