+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

U1231A

Digital multimeter; LCD; (6600); VDC: 600mV,6V,60V,600V; U1230A


Manufacturer: KEYSIGHT

Manufacturer part number:
U1231A
TME Symbol:
U1231A

Specification

Manufacturer
KEYSIGHT
Type of meter
digital multimeter
Measurement
AC voltage, capacitance, DC voltage, frequency, resistance
Kind of display used
LCD
Display parameters
(6600)
DC voltage measuring range
600mV/6V/60V/600V
DC voltage measuring accuracy
±(0.5% + 2 digit)
AC voltage measuring range
600mV/6V/60V/600V
AC voltage measuring accuracy
±(1% + 3 digit)
Resistance measuring range
600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ
Capacitance measuring range
1nF...10µF/100µF/1mF/10mF
Capacitance measuring accuracy
±(1.9%+ 2 digit)
Frequency measuring range
99.99...99.99kHz
Frequency measuring accuracy
±(0.1%+2 digit)
Resistance measuring accuracy
±(0.9%+3 digit)
Diode test
2V
Continuity test
acoustic indication, <25Ω
Weight with battery
365g
Conform to the norm
CAT III 600V EN 61010
Related items
U1168A, U1171A, U1173A, U1174A
Dimensions (W x H x D)
86x169x52mm
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Manufacturer series
U1230A
Bargraph
yes
Power supply
  • battery LR03 AAA 1,5V x4
Standard equipment
  • calibration certificate
  • test leads U1167A
Measuring instrument features
  • automatic power-off
  • autoranging
  • built-in torch
  • contactless voltage detector
  • HOLD function
  • low battery indicator
  • overflow indicator
  • overload protection
  • REL function
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x4
Gross weight703.4 g

WATCH VIDEO

See other products in this category: Portable digital multimeters KEYSIGHT
*
U1231A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.