You are browsing the website for customers from: Germany. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Akyga computer power supplies

Date of publication: 26-09-2022 🕒 7 min read

In order to work, each device requires to be supplied with power. In the case of desktop computers, power supplies made in compliance with strictly defined standards (concerning mainly voltage, dimensions or placement of connectors) are used. Today, we are presenting the new offer of such products from a well-known manufacturer, Akyga.

The power supplies from Akyga are equipped with a number of connectors that are necessary to connect all the components of desktop computers: data carriers, motherboards, cooling elements, etc. Additionally, they feature a number of safeguards, e.g. overcurrent protection (OCP), undervoltage protection (UVP), overpower protection (OPP), overvoltage protection (OVP).

The offer comprises units supporting a wide range of power from 150W to 1250W. In the TME catalogue, there are both standard ATX power supplies and ITX (compact ATX version), SFX (standard for integrated motherboards) and TFX (compact variant) units available. For cooling purposes, high-quality fans (from 4cm to 12cm) are implemented thanks to which the supplies offer high parameters while preserving the long service life of the components.

Power supplies from Akyga can be used with standard personal computers, industrial devices and compact specialist equipment based on standardised motherboards.

Akyga power supplies

Parameters:
Type of power supply computer
Kind of power supply* ATX, ITX, SFT, TFX
Power rating* 350…1250W
Fan* 4cm, 8cm or 12cm

* depending on the model

Symbol Kind of power supply Power rating
[W]
AK-U4-350 ATX 350
AK-U4-400 ATX 400
ZA-ZAS400 ATX 400
ZA-ZAS420 ATX 420
ZA-ZAS450 ATX 450
AK-B1-500E ATX 500
AK-P3-500 ATX 500
AK-P4-500 ATX 500
AK-U4-500 ATX 500
ZA-ZAS500 ATX 500
ZA-ZAS550 ATX 550
AK-P3-600 ATX 600
AK-P4-600 ATX 600
AK-U4-600 ATX 600
ZA-ZAS600 ATX 600
AK-P3-650 ATX 650
AK-B1-700BE ATX 700
ZA-ZAS700 ATX 700
AK-U4-800 ATX 800
AK-B1-950 ATX 950
AK-U4-1250 ATX 1250
AK-I2-150 ITX 150
AK-I1-200 ITX 200
AK-S1-300 SFX 300
AK-T1-250 TFX 250
AK-T1-300 TFX 300

rightColumnPicture rightColumnPicture