+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | HARTING | |
Type of connector | PCB terminal block | |
Connector | terminal | |
Manufacturer series | har-flexicon® | |
Current rating | 135A | |
Rated voltage | 0.6kV | |
Number of pins | 3 | |
Spatial orientation | angled 90° | |
Mechanical mounting | on PCBs | |
Electrical mounting | screw terminal, THT | |
Contact material | brass | |
Contact plating | tinned | |
Colour | black | |
Flammability rating | UL94V-0 | |
Body material | polyamide | |
Wire size | 20AWG...1AWG | |
Depth | 31mm | |
Length | 45mm | |
Connector pinout layout | 1x3 | |
Wire cross-section | 0.5...35mm2 | |
Contacts pitch | 15mm | |
Number of ways | 3 | |
Height | 39mm | |
Connectors features | assembling possibility | |
Conform to the norm | UL | |
Terminal pitch | 12.5x3.8mm | |
Engineering PN | har-flexicon 15,00 TTSH-3 TB40 BK | |
Operating temperature | -40...110°C |