+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | E-SWITCH | |
Type of switch | microswitch TACT | |
Contacts configuration | SPST-NO | |
Number of positions | 2 | |
Stable positions number | 1 | |
DC contacts rating @R | 0.025A / 50V DC | |
Mounting | THT | |
Illumination | none | |
Operating Force | 1.32N | |
Body material | polyamide | |
Body dimensions | 12.4x12.4x7.4mm | |
Switching method | OFF-(ON) | |
Terminal pitch | 2.54mm | |
Manufacturer series | 320 | |
Operating temperature | -20...70°C | |
Actuator colour | grey | |
Key button colour | grey | |
Key stroke | 0.6mm | |
Leads | for PCB | |
Contact material | copper alloy | |
Max. contact resistance: | 50mΩ | |
Min. insulation resistance | 1GΩ | |
Contact plating | silver plated | |
Mechanical durability | 1000000 cycles | |
Body colour | black |