+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | APEM | |
Type of switch | toggle | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | SPDT | |
Switching method | ON-ON | |
DC contacts rating @R | 0.1A / 30V DC | |
Leads | for PCB | |
Manufacturer series | 5000 | |
Operating temperature | -40...85°C | |
Kind of toggle | round | |
Mounting hole dimensions | Ø6.5mm | |
Knob height | 13.5mm | |
Max. contact resistance: | 10mΩ | |
Body dimensions | 13.2x7x13.3mm | |
Electrical life | 50000 cycles | |
Contact plating | gold-plated | |
Min. insulation resistance | 1GΩ | |
Contact material | silver | |
Panel thickness | 2.5...4mm | |
Mounting | on panel, PCB | |
Switches features | sealed terminals |