+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | ALPHA WIRE | |
Type of wire | control cable | |
Manufacturer series | Alpha Essential C&C | |
Cable structure | 6x2x24AWG | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Number of cores | 12 | |
No. of pairs | 6 | |
Core diameter | 24AWG | |
Core marking | colours with colour repetition | |
Shield structure | Al-PET foil, shielded twofold, tinned copper braid | |
Wire insulation material | PVC | |
Insulation colour | dark grey | |
Rated voltage | 0.3kV | |
Operating temperature | -20...80°C | |
Cable features | twisted pair conductors | |
Package contents | 30.5m | |
Cable external diameter | 7.82mm | |
CPR standard | no classification | |
Earth core | none | |
Conform to the norm | CSA CMG FT4 UL 2464 UL CM VW-1 | |
Package contents - ft | 100ft | |
Ground | tinned copper strand 24AWG | |
Minimal wire bend radius | 10xØ |