+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer: SWITCHCRAFT
Manufacturer | SWITCHCRAFT | |
Type of connector | DC supply | |
Connector | socket | |
Kind of connector | male | |
Current rating | 5A | |
Mechanical mounting | for panel mounting | |
Electrical mounting | soldering | |
Locking system | threaded joint | |
Contact size | 5.5/2.1mm | |
Plug outside diameter | 5.5mm | |
Plug inside diameter | 2.1mm |