+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | DIGITUS | |
Type of PC accessories | switch Fast Ethernet | |
Number of ports | 16 | |
Data transfer rate | 10Mbps, 100Mbps | |
Connection | DC socket, RJ45 socket x16 |