+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | ARATAS | |
Type of switch | encoding switch | |
Kind of encoding switch | HEX/BCD | |
Stable positions number | 16 | |
Number of positions | 16 | |
Operating temperature | -10...70°C | |
Mounting | THT | |
Leads | for PCB, straight | |
Max. contact resistance: | 200mΩ | |
DC contacts rating @R | 0.1A / 28V DC | |
Min. insulation resistance | 10MΩ | |
Terminal pitch | 2.54mm | |
Switches features | with knob | |
Switching torque | 2.45Ncm | |
Body dimensions | 10x10x13.2mm | |
Manufacturer series | A6A | |
IP rating | IP64 |