+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | ANLY ELECTRONICS | |
Type of relay | solid state | |
Control voltage | 3...32V DC | |
Max. operating current | 4A | |
Switched voltage | 3...60V DC | |
Mounting | THT | |
Case | SIP | |
Relay variant | current source | |
Manufacturer series | ASR | |
Body dimensions | 36.2x22.5x5mm |