+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

B3S-1102

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/24VDC; SMT; none; 2.26N

Manufacturer: OMRON Electronic Components

Manufacturer part number:
B3S-1102
TME Symbol:
B3S-1102

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 24V DC
Mounting
SMT
Illumination
none
Operating Force
2.26N
Body dimensions
6x6mm
Button height
4.3mm
Switching method
OFF-(ON)
Terminal pitch
4.5x9mm
Manufacturer series
B3S
Operating temperature
-25...70°C
Button shape
round
Actuator colour
yellow
Key stroke
0.25mm
Leads
for PCB
Contact material
phosphor bronze
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
Mechanical durability
300000 cycles
Gross weight0.276 g
Certificates
EAN code4547648547925
See other products in this category: Microswitches TACT OMRON Electronic Components,
See other products from this series.:
*
B3S-1102
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order