+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | BM GROUP | |
Type of splice terminal | installation | |
Mechanical mounting | for cable | |
Electrical mounting | clamp | |
Contact material | brass | |
Contact plating | nickel plated | |
Wire cross-section | 25...50mm2 | |
Insulator material | polycarbonate | |
Rated voltage 1 | 450V | |
Operating temperature | 85°C |