+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

DP4R60D20B8

Relay: solid state; Ucntrl: 4.5÷15VDC; 20A; 1÷48VDC; DP; IP00; 0.8s


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DP4R60D20B8
TME Symbol:
DP4R60D20B8

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4.5...15V DC
Max. operating current
20A
Switched voltage
1...48V DC
Relay variant
current source, reversing
Manufacturer series
DP
Body dimensions
104x73.5x28.6mm
IP rating
IP00
Indication
LED
Switching method
instantaneous switching
Turn-off time
0.8s
Operating temperature
-30...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight310 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DP4R60D20B8
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order