+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

DR24B06X

Relay: solid state; Ucntrl: 90÷140VAC; 6A; 24÷280VAC; SeriesOne DR

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DR24B06X
TME Symbol:
DR24B06X

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
90...140V AC
Max. operating current
6A
Switched voltage
24...280V AC
Manufacturer series
SeriesOne DR
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
87.6x11x83.7mm
Switching method
zero voltage switching
IP rating
IP00
Conform to the norm
ATEX II 3G Ex nA IIC T4 Gc
Operating temperature
-30...80°C
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DR24B06X
0 in TME stock
No. of pieces (Multiplicity: 230)
Product for special order