+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

DTZK09-DMP-K

Connector: D-Sub; PIN: 9; plug; male; soldering; for cable; black

Manufacturer: ENCITECH

Manufacturer part number:
DTZK09-DMP-K
TME Symbol:
DTZK09-DMP-K

Specification

Manufacturer
ENCITECH
Type of connector
D-Sub
Number of pins
9
Connector
plug
Kind of connector
male
Electrical mounting
soldering
Mechanical mounting
for cable
Colour
black
Max number of cycles
500
Manufacturer series
DTZK
Kit contents
complete set
Gross weight55.88 g
Certificates
See other products in this category: Complete D-Sub plugs ENCITECH
*
DTZK09-DMP-K
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 20 pcs