+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

EHBNC2

Coupler; BNC socket,both sides; straight; 75Ω; EH; silver; metal

Manufacturer: SWITCHCRAFT

Manufacturer part number:
EHBNC2
TME Symbol:
EHBNC2

Specification

Manufacturer
SWITCHCRAFT
Type of transition
coupler
Spatial orientation
straight
Wave impedance
75Ω
Manufacturer series
EH
Mechanical mounting
countersunk screw hole, flange (2 holes), for panel mounting
Colour
silver
Body material
metal
Mounting holes pitch
19x24mm
Case
XLR standard
Cable/adapter structure
  • BNC socket
  • both sides
Gross weight39.85 g
Certificates
See other products in this category: BNC connectors SWITCHCRAFT
*
EHBNC2
Product withdrawn from the offer
Use the specification table below to search for similar products