+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer: SWITCHCRAFT
Manufacturer | SWITCHCRAFT | |
Type of connector | circular | |
Connector | plug | |
Kind of connector | female | |
Current rating | 5A | |
Rated voltage | 0.125kV | |
Number of pins | 4 | |
Manufacturer series | EN2 | |
Electrical mounting | soldering | |
Mechanical mounting | for cable | |
Locking system | internal bayonet | |
Cable external diameter | 3.6...4.6mm | |
IP rating | IP68 | |
Contact plating | gold-plated | |
Operating temperature | -40...85°C |