+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | BRAINBOXES | |
Type of automation module | serial device server | |
Number of ports | 2 | |
Mounting | screw type | |
Connection | RJ45 x1 | |
Manufacturer series | ES | |
Enclosure material | plastic | |
IP rating | IP30 | |
Width | 97mm | |
Height | 25mm | |
Related items | MK-048, PW-800 | |
Length | 101mm | |
Operating temperature | 0...55°C |