+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

FFA.1S.304.CLAC37

Connector: circular; 1S; plug; male/female; PIN: 4,4(2+2); 10A; IP50

Manufacturer: LEMO

Manufacturer part number:
FFA.1S.304.CLAC37
TME Symbol:
FFA.1S.304.CLAC37

Specification

Manufacturer
LEMO
Type of connector
circular
Manufacturer series
1S
Connector
plug
Kind of connector
male/female
Number of pins
4, 4 (2+2)
Electrical mounting
soldering
Mechanical mounting
for cable
Current rating
10A
IP rating
IP50
Locking system
external bayonet, push-pull
Cable external diameter
2.7...3.6mm
Spatial orientation
straight
Wire cross-section
0.34mm2
Gross weight18.24 g
Certificates
See other products in this category: LEMO connectors LEMO
*
FFA.1S.304.CLAC37
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTray = 50 pcs