+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer | FIX&FASTEN | |
Type of spacer | screwed spacer sleeve | |
Sleeve shape | hexagonal | |
Material | polyamide | |
External thread | M2,5 | |
Internal thread | M2,5 | |
Thread length | 5mm | |
Thread pitch | 0.45 | |
Spacer length | 17mm | |
Spanner size | 4mm | |
Mechanical elements features | with internal and external thread |