+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer: SENSATA / CRYDOM
Manufacturer | SENSATA / CRYDOM | |
Type of relay | solid state | |
Control voltage | 4...32V DC | |
Max. operating current | 90A | |
Switched voltage | 48...660V AC | |
Manufacturer series | HA/HD60 | |
Relay variant | 1-phase | |
Mounting | on panel | |
Body dimensions | 57.3x44.5x22.6mm | |
Switching method | zero voltage switching | |
IP rating | IP00 | |
Indication | LED | |
Leads | screw | |
Protection | anti-overvoltage OVP | |
Operating temperature | -40...80°C |