+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

Kindly reach out to your market representative. Invite us to an online meeting.

ID0133

Mouse; white,green; USB; wireless,optical; No.of butt: 3; 6÷10m

Manufacturer: LOGILINK

Manufacturer part number:
ID0133
TME Symbol:
ID0133

Specification

Manufacturer
LOGILINK
Type of PC accessories
mouse
Colour
green, white
Connection
USB
Version
optical, wireless
Number of buttons
3
Range
6...10m
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x1
Gross weight110.29 g
Certificates
EAN code4052792039924
See other products in this category: Peripherals LOGILINK
*
ID0133
Product withdrawn from the offer
Use the specification table below to search for similar products