+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

Kindly reach out to your market representative. Invite us to an online meeting.

LD1117V

IC: voltage regulator; LDO,linear,adjustable; 1.25÷15V; 0.8A

Manufacturer: STMicroelectronics

Manufacturer part number:
LD1117V
TME Symbol:
LD1117V

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
1V
Output voltage
1.25...15V
Output current
0.8A
Case
TO220AB
Mounting
THT
Manufacturer series
LD1117
Kind of package
tube
Operating temperature
0...125°C
Tolerance
±2%
Number of channels
1
Heatsink thickness
0.51...0.6mm
Input voltage
0...15V
Gross weight1.387 g
Certificates
See other products in this category: LDO adjustable voltage regulators STMicroelectronics
*
LD1117V
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Tube = 50 pcs