+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

LPC55S66JBD100K

IC: ARM microcontroller; 144kBSRAM,256kBFLASH; Flash: 256kx8bit


Manufacturer: NXP

Manufacturer part number:
LPC55S66JBD100K
TME Symbol:
LPC55S66JBD100K

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
144kB SRAM 256kB FLASH
Flash memory organisation
256kx8bit
Case
LQFP100
Mounting
SMD
Number of inputs/outputs
64
Kind of architecture
Cortex M33
Max. frequency
100MHz
Kind of core
32-bit
Interface
  • FLEXCOM
  • I2C
  • I2S
  • MMC
  • SDIO
  • SPI
  • USB
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC55S66JBD100K
0 in TME stock
No. of pieces (Multiplicity: 450)
Minimum order quantity: 450.
Multiplicity: 450.
Product for special order