+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

LVD75B100

Relay: solid state; Ucntrl: 11.5÷12VDC; 100A; 3÷75VDC; on panel

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
LVD75B100
TME Symbol:
LVD75B100

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
11.5...12V DC
Max. operating current
100A
Switched voltage
3...75V DC
Mounting
on panel
Relay variant
current source
Manufacturer series
LVD
Body dimensions
45.7x58.4x22.9mm
IP rating
IP00
Operating temperature
-30...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight100 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
LVD75B100
0 in TME stock
No. of pieces (Multiplicity: 85)
Minimum order quantity: 85.
Multiplicity: 85.
Product for special order