Solid state relays, LVD series

Manufacturer
Type of relaysolid state
Variantcurrent source
Uswitch.3...75V DC
Body dimensions45.7x58.4x22.9mm
Mountingon panel
Operating temperature-30...80°C
IP ratingIP00
Caution!Maximal load current with use of suitable heatsink
Manufacturer seriesLVD
Symbol Ioper. max Ucntrl Features
[A] [V DC]
LVD75A100 100 11...11.5 -
LVD75A100H 100 11...11.5 thermal pad included
LVD75A40 40 11...11.5 -
LVD75A40H 40 11...11.5 thermal pad included
LVD75A60 60 11...11.5 -
LVD75A60H 60 11...11.5 thermal pad included
LVD75A80 80 11...11.5 -
LVD75A80H 80 11...11.5 thermal pad included
LVD75B100 100 11.5...12 -
LVD75B100H 100 11.5...12 thermal pad included
LVD75B40 40 11.5...12 -
LVD75B40H 40 11.5...12 thermal pad included
LVD75B60 60 11.5...12 -
LVD75B60H 60 11.5...12 thermal pad included
LVD75B80 80 11.5...12 -
LVD75B80H 80 11.5...12 thermal pad included
LVD75C100 100 12...12.5 -
LVD75C100H 100 12...12.5 thermal pad included
LVD75C40 40 12...12.5 -
LVD75C40H 40 12...12.5 thermal pad included
LVD75C60 60 12...12.5 -
LVD75C60H 60 12...12.5 thermal pad included
LVD75C80 80 12...12.5 -
LVD75C80H 80 12...12.5 thermal pad included
LVD75D100 100 23...24 -
LVD75D100H 100 23...24 thermal pad included
LVD75D40 40 23...24 -
LVD75D40H 40 23...24 thermal pad included
LVD75D60 60 23...24 -
LVD75D60H 60 23...24 thermal pad included
LVD75D80 80 23...24 -
LVD75D80H 80 23...24 thermal pad included
LVD75E100 100 24...25 -
LVD75E100H 100 24...25 thermal pad included
LVD75E40 40 24...25 -
LVD75E40H 40 24...25 thermal pad included
LVD75E60 60 24...25 -
LVD75E60H 60 24...25 thermal pad included
LVD75E80 80 24...25 -
LVD75E80H 80 24...25 thermal pad included
LVD75F100 100 25.6...26.6 -
LVD75F100H 100 25.6...26.6 thermal pad included
LVD75F40 40 25.6...26.6 -
LVD75F40H 40 25.6...26.6 thermal pad included
LVD75F60 60 25.6...26.6 -
LVD75F60H 60 25.6...26.6 thermal pad included
LVD75F80 80 25.6...26.6 -
LVD75F80H 80 25.6...26.6 thermal pad included