+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer: SENSATA / CRYDOM
Manufacturer | SENSATA / CRYDOM | |
Type of relay | solid state | |
Control voltage | 12...12.5V DC | |
Max. operating current | 40A | |
Switched voltage | 3...75V DC | |
Mounting | on panel | |
Relay variant | current source | |
Manufacturer series | LVD | |
Relay features | thermal pad included | |
Body dimensions | 45.7x58.4x22.9mm | |
IP rating | IP00 | |
Operating temperature | -30...80°C |