+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Kindly reach out to your market representative. Invite us to an online meeting.

MCBC4850AF

Relay: solid state; Ucntrl: 8÷32VDC; 50A; 330÷530VAC; MCBC; 1-phase

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
MCBC4850AF
TME Symbol:
MCBC4850AF

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
8...32V DC
Max. operating current
50A
Switched voltage
330...530V AC
Manufacturer series
MCBC
Relay variant
1-phase
Mounting
on panel
Body dimensions
45.7x58.4x19.8mm
IP rating
IP00
Indication
LED
Kind of input 3
digital
Kind of input 4
0...5 VDC
Operating temperature
-20...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight86.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
MCBC4850AF
0 in TME stock
No. of pieces (Multiplicity: 100)
Product for special order