+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer: SENSATA / CRYDOM
Manufacturer | SENSATA / CRYDOM | |
Type of relay | solid state | |
Control voltage | 8...32V DC | |
Max. operating current | 50A | |
Switched voltage | 180...280V AC | |
Manufacturer series | MCS | |
Relay variant | 1-phase | |
Mounting | on panel | |
Body dimensions | 45.7x58.4x19.8mm | |
IP rating | IP00 | |
Indication | LED | |
Kind of input 3 | digital | |
Kind of input 4 | 0...10 VDC | |
Starting/stopping time | 100ms...1s/100ms...1s | |
Operating temperature | -20...80°C |