+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Kindly reach out to your market representative. Invite us to an online meeting.
Manufacturer: KEYSIGHT
Manufacturer | KEYSIGHT | |
Type of oscilloscope | mixed signal | |
Number of channels | 4 | |
Band | 500MHz | |
Sampling | 5Gsps | |
Memory record length | 4Mpts | |
Kind of display used | LCD TFT 12,1" | |
Trigger modes | automatic, normal, single, triggered | |
Trigger | falling-edge, fall time, impulse width, Infinii Scan Zone, interval, risetime, rising-edge, runt, video signal, with delay | |
Trigger source | CH1, CH2, CH3, CH4, digital channel (D0...D15), external signal, line, supply voltage source | |
Time base | 1n...50s/div | |
Max. input voltage | 190V | |
Vertical resolution | 8bit | |
Input coupling | AC, DC | |
Trigger coupling | AC, DC, highpass, lowpass, noise | |
Interface | USB | |
Information | Products are intended for professional and industrial use only, and are not suitable for consumer or household use. | |
Manufacturer series | InfiniiVision 4000 X-SERIES MSO | |
Rise time | <0.7ns | |
Input impedance | 1MΩ/16pF | |
Input sensitivity | 1mV/div...5V/div | |
Body dimensions | 454x275x156mm | |
Touchpad | yes |